- Home ›
- All Products›
- 77-4708-0000-50004-0200
77-4708-0000-50004-0200
Binder-USA
M12-US Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34mm², 2 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-US Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34mm², 2 m
Search Keywords: 7747080000500040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4708-0000-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
3
$14.79
10
$9.05
25
$8.53
50
$8.18
100
$7.95
250
$7.64
500 +
$7.46
Click for Quote
Log in
to unlock special pricing