- Home ›
- All Products›
- 77-4706-0000-50004-0500
77-4706-0000-50004-0500
Binder-USA
M12-US Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34mm², 5 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-US Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34mm², 5 m
Search Keywords: 7747060000500040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4706-0000-50004-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$29.06
10
$15.80
25
$14.88
50
$14.27
100
$13.87
250
$13.34
500 +
$12.99
Click for Quote
Log in
to unlock special pricing