- Home ›
- All Products›
- 77-4706-0000-50003-0500
77-4706-0000-50003-0500
Binder-USA
M12-US Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 5 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-US Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 5 m
Search Keywords: 7747060000500030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4706-0000-50003-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$19.73
10
$12.08
25
$11.38
50
$10.91
100
$10.61
250
$10.20
500 +
$9.95
Click for Quote
Log in
to unlock special pricing