- Home ›
- All Products›
- 77-4705-0000-50003-0200
77-4705-0000-50003-0200
Binder-USA
M12-US Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 2 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-US Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 2 m
Search Keywords: 7747050000500030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4705-0000-50003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
3
$15.38
10
$9.41
25
$8.87
50
$8.50
100
$8.26
250
$7.94
500 +
$7.75
Click for Quote
Log in
to unlock special pricing