- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 77-4527-0000-34704-0100
77-4527-0000-34704-0100
Binder-USA
M12-D Male angled connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-D Male angled connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 1 m
Search Keywords: 7745270000347040100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4527-0000-34704-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$14.003
5
$12.730
10
$12.420
25
$12.230
50
$12.060
100
$11.730
250
$11.580
500 +
$11.510
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT