- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-4429-0000-50005-0500
77-4429-0000-50005-0500
Binder-USA
M12-B Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 0.34mm², 5 m
Search Keywords: 7744290000500050500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4429-0000-50005-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$15.17
25
$13.75
50
$13.13
100
$12.57
250
$12.05
500
$11.73
1,000 +
$11.58
Click for Quote
Log in
to unlock special pricing