- Home ›
- All Products›
- 77-4429-0000-20004-0500
Binder-USA
77-4429-0000-20004-0500
M12-B Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PVC, grey, 4 x 0.34mm², 5 m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4429-0000-20004-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1