- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-4329-0000-60702-1000
77-4329-0000-60702-1000
Binder-USA
M12-B Male cable connector, Contacts: 2, shielded, moulded on the cable, IP67, UL, Profibus, PUR, violet, 2 x 0.25mm², 10 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Male cable connector, Contacts: 2, shielded, moulded on the cable, IP67, UL, Profibus, PUR, violet, 2 x 0.25mm², 10 m
Search Keywords: 7743290000607021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4329-0000-60702-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$71.34
5
$63.66
10
$61.76
25
$56.68
50
$56.54
100
$55.17
250 +
$53.05
Click for Quote
Log in
to unlock special pricing