- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 77-3734-3727-40912-0200
77-3734-3727-40912-0200
Binder-USA
M12-A Connecting cable for food and beverage industry, Contacts: 12, unshielded, moulded on the cable, IP69K, Ecolab, FDA comp ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable for food and beverage industry, Contacts: 12, unshielded, moulded on the cable, IP69K, Ecolab, FDA compliant, Special TPE, grey, 12 x 0.25mm², stainless steel, 2 m
Search Keywords: 7737343727409120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3734-3727-40912-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$68.15
5
$60.82
10
$59.00
25
$56.47
50
$54.15
100
$52.71
250 +
$52.01
Click for Quote
Log in
to unlock special pricing