- Home ›
- All Products›
- 77-3734-0000-50708-0200
77-3734-0000-50708-0200
Binder-USA
M12-A Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, PUR, black, 8 x 0.25mm², stainless st ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, PUR, black, 8 x 0.25mm², stainless steel, 2 m
Search Keywords: 7737340000507080200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3734-0000-50708-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$25.14
5
$23.52
10
$22.43
25
$21.76
50
$21.13
100
$19.97
250 +
$19.44
Click for Quote
Log in
to unlock special pricing