- Home ›
- All Products›
- 77-3734-0000-20405-0500
77-3734-0000-20405-0500
Binder-USA
M12-A Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 5 x 0.34mm², stain ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 5 x 0.34mm², stainless steel, 5 m
Search Keywords: 7737340000204050500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3734-0000-20405-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$25.03
5
$23.42
10
$22.34
25
$21.67
50
$21.04
100
$19.89
250 +
$19.36
Click for Quote
Log in
to unlock special pricing