- Home ›
- All Products›
- 77-3729-0000-40403-0500
77-3729-0000-40403-0500
Binder-USA
M12-A Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, Ecolab, FDA compliant, Special TPE, grey, 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, Ecolab, FDA compliant, Special TPE, grey, 3 x 0.34mm², stainless steel, 5 m
Search Keywords: 7737290000404030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3729-0000-40403-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$22.34
5
$20.90
10
$19.94
25
$19.34
50
$18.78
100
$17.75
250 +
$17.28
Click for Quote
Log in
to unlock special pricing