- Home ›
- All Products›
- 77-3705-0000-50006-1000
77-3705-0000-50006-1000
Binder-USA
M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 6 x 0.25mm², stainless ste ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 6 x 0.25mm², stainless steel, 10 m
Search Keywords: 7737050000500061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3705-0000-50006-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$30.91
5
$28.92
10
$27.58
25
$26.76
50
$25.61
100
$24.56
250 +
$23.91
Click for Quote
Log in
to unlock special pricing