- Home ›
- All Products›
- 77-3634-3429-50003-0200
77-3634-3429-50003-0200
Binder-USA
M12-A Connecting cable male cable connector - female angled connector with LED, Contacts: 3, unshielded, moulded on the cable, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female angled connector with LED, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34mm², 2 m
Search Keywords: 7736343429500030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3634-3429-50003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$22.62
5
$21.16
10
$20.18
25
$19.58
50
$19.01
100
$17.97
250 +
$17.49
Click for Quote
Log in
to unlock special pricing