- Home ›
- All Products›
- 77-3627-0000-50003-1000
77-3627-0000-50003-1000
Binder-USA
M12-A Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68/IP69K, UL, PUR, black, 3 x 0.34mm², with LED ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68/IP69K, UL, PUR, black, 3 x 0.34mm², with LED PNP closer, 10 m
Search Keywords: 7736270000500031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3627-0000-50003-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$26.24
5
$24.55
10
$23.42
25
$22.72
50
$21.74
100
$20.85
250 +
$20.29
Click for Quote
Log in
to unlock special pricing