- Home ›
- All Products›
- 77-3608-3429-50003-0100
77-3608-3429-50003-0100
Binder-USA
Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25mm², 1 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25mm², 1 m
Search Keywords: 7736083429500030100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3608-3429-50003-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$17.81
10
$16.98
25
$16.48
50
$16.00
100
$15.12
250
$14.72
500 +
$14.53
Click for Quote
Log in
to unlock special pricing