- Home ›
- All Products›
- 77-3550-0000-40004-0500
77-3550-0000-40004-0500
Binder-USA
M5 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.14mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M5 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.14mm², 5 m
Search Keywords: 7735500000400040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3550-0000-40004-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$46.10
5
$41.14
10
$39.91
25
$38.75
50
$36.63
100
$35.65
250 +
$35.18
Click for Quote
Log in
to unlock special pricing