- Home ›
- All Products›
- 77-3550-0000-40004-0200
77-3550-0000-40004-0200
Binder-USA
M5 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.14mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M5 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.14mm², 2 m
Search Keywords: 7735500000400040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3550-0000-40004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$34.09
5
$31.89
10
$30.42
25
$29.51
50
$28.24
100
$27.08
250 +
$26.36
Click for Quote
Log in
to unlock special pricing