- Home ›
- All Products›
- 77-3534-0000-50712-0200
77-3534-0000-50712-0200
Binder-USA
M12-A Female angled connector, Contacts: 12, shielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.25mm², 2 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 12, shielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.25mm², 2 m
Search Keywords: 7735340000507120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3534-0000-50712-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$32.59
5
$30.48
10
$29.08
25
$28.21
50
$27.00
100
$25.89
250 +
$25.20
Click for Quote
Log in
to unlock special pricing