- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3534-0000-50704-0500
77-3534-0000-50704-0500
Binder-USA
M12-A Female angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 5 m
Search Keywords: 7735340000507040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3534-0000-50704-0500
-
Alias/AKA:79-3534-37-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$19.69
10
$18.78
25
$18.22
50
$17.70
100
$16.73
250
$16.28
500 +
$16.07
Click for Quote
Log in
to unlock special pricing