- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3534-0000-20705-0500
77-3534-0000-20705-0500
Binder-USA
M12-A Female angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PVC, grey, 5 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PVC, grey, 5 x 0.25mm², 5 m
Search Keywords: 7735340000207050500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3534-0000-20705-0500
-
Alias/AKA:79-3544-15-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$16.907
5
$15.370
10
$15.000
25
$14.770
50
$14.560
100
$14.170
250
$13.990
500 +
$13.900
Click for Quote
Log in
to unlock special pricing