- Home ›
- All Products›
- 77-3530-3529-50708-0100
77-3530-3529-50708-0100
Binder-USA
M12-A Connecting cable male cable connector - female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, P ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, black, 8 x 0.25mm², 1 m
Search Keywords: 7735303529507080100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3530-3529-50708-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$29.45
5
$27.55
10
$26.28
25
$25.49
50
$24.40
100
$23.40
250 +
$22.77
Click for Quote
Log in
to unlock special pricing