- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3529-0000-20703-0200
77-3529-0000-20703-0200
Binder-USA
M12-A Male cable connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PVC, grey, 3 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male cable connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PVC, grey, 3 x 0.34mm², 2 m
Search Keywords: 7735290000207030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3529-0000-20703-0200
-
Alias/AKA:79-3529-12-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$17.26
10
$16.46
25
$15.97
50
$15.51
100
$14.66
250
$14.27
500 +
$14.08
Click for Quote
Log in
to unlock special pricing