- Home ›
- All Products›
- 77-3527-0000-50712-0500
77-3527-0000-50712-0500
Binder-USA
M12-A Male angled connector, Contacts: 12, shielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.25mm², 5 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male angled connector, Contacts: 12, shielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.25mm², 5 m
Search Keywords: 7735270000507120500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3527-0000-50712-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$43.12
5
$38.48
10
$37.33
25
$36.25
50
$34.26
100
$33.35
250 +
$32.91
Click for Quote
Log in
to unlock special pricing