- Home ›
- All Products›
- 77-3527-0000-50712-0200
77-3527-0000-50712-0200
Binder-USA
M12-A Male angled connector, Contacts: 12, shielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.25mm², 2 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male angled connector, Contacts: 12, shielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.25mm², 2 m
Search Keywords: 7735270000507120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3527-0000-50712-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$28.36
5
$26.53
10
$25.31
25
$24.55
50
$23.50
100
$22.53
250 +
$21.93
Click for Quote
Log in
to unlock special pricing