- Home ›
- All Products›
- 77-3454-0000-40004-0500
77-3454-0000-40004-0500
Binder-USA
M5 Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.14mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M5 Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.14mm², 5 m
Search Keywords: 7734540000400040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3454-0000-40004-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$24.40
5
$22.82
10
$21.77
25
$21.12
50
$20.51
100
$19.38
250 +
$18.87
Click for Quote
Log in
to unlock special pricing