- Home ›
- All Products›
- 77-3434-3429-20712-0200
77-3434-3429-20712-0200
Binder-USA
M12-A Connecting cable male cable connector - female angled connector, Contacts: 12, unshielded, moulded on the cable, IP68/IP ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female angled connector, Contacts: 12, unshielded, moulded on the cable, IP68/IP69K, UL, PVC, grey, 12 x 0.25mm², 2 m
Search Keywords: 7734343429207120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-3429-20712-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$34.66
5
$30.92
10
$30.85
25
$29.13
50
$27.53
100
$27.47
250 +
$26.45
Click for Quote
Log in
to unlock special pricing