- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 77-3430-3429-50712-0500
77-3430-3429-50712-0500
Binder-USA
M12-A Connecting cable male cable connector - female cable connector, Contacts: 12, unshielded, moulded on the cable, IP68, UL ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female cable connector, Contacts: 12, unshielded, moulded on the cable, IP68, UL, PUR, black, 12 x 0.25mm², 5 m
Search Keywords: 7734303429507120500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3430-3429-50712-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$42.09
5
$37.55
10
$37.46
25
$35.38
50
$33.44
100
$33.35
250 +
$32.12
Click for Quote
Log in
to unlock special pricing