- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 77-3430-3429-50004-0300
77-3430-3429-50004-0300
Binder-USA
M12-A Connecting cable male cable connector - female cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PUR, black, 4 x 0.34mm², 3 m
Search Keywords: 7734303429500040300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3430-3429-50004-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$16.83
25
$15.25
50
$14.57
100
$13.94
250
$13.37
500
$13.01
1,000 +
$12.84
Click for Quote
Log in
to unlock special pricing