- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3408-0000-20008-0700
77-3408-0000-20008-0700
Binder-USA
M8 Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 8 x 0.25mm², 7 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 8 x 0.25mm², 7 m
Search Keywords: 7734080000200080700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3408-0000-20008-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$35.17
5
$31.38
10
$31.31
25
$29.57
50
$27.95
100
$27.88
250 +
$26.84
Click for Quote
Log in
to unlock special pricing