- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 77-3406-3405-50004-0100
77-3406-3405-50004-0100
Binder-USA
M8 Connecting cable male cable connector - female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PU ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Connecting cable male cable connector - female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 1 m
Search Keywords: 7734063405500040100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3406-3405-50004-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.95
25
$12.64
50
$12.07
100
$11.56
250
$11.08
500
$10.79
1,000 +
$10.64
Click for Quote
Log in
to unlock special pricing