- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 77-3406-3405-50003-0300
77-3406-3405-50003-0300
Binder-USA
M8 Connecting cable male cable connector - female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Connecting cable male cable connector - female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 3 x 0.34mm², 3 m
Search Keywords: 7734063405500030300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3406-3405-50003-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$14.93
25
$13.53
50
$12.93
100
$12.37
250
$11.86
500
$11.55
1,000 +
$11.39
Click for Quote
Log in
to unlock special pricing