- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3405-0000-50012-0500
77-3405-0000-50012-0500
Binder-USA
M8 Male cable connector, Contacts: 12, unshielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.09mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Male cable connector, Contacts: 12, unshielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.09mm², 5 m
Search Keywords: 7734050000500120500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3405-0000-50012-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$36.34
5
$32.43
10
$32.35
25
$30.55
50
$28.88
100
$28.80
250 +
$27.74
Click for Quote
Log in
to unlock special pricing