- Home ›
- All Products›
- 77-3403-0000-50005-0200
77-3403-0000-50005-0200
Binder-USA
M8 Male angled connector, Contacts: 5, unshielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Male angled connector, Contacts: 5, unshielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.34mm², 2 m
Search Keywords: 7734030000500050200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3403-0000-50005-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$12.41
25
$11.25
50
$10.75
100
$10.43
250
$9.86
500
$9.60
1,000 +
$9.47
Click for Quote
Log in
to unlock special pricing