- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 77-1734-1727-50005-0200
77-1734-1727-50005-0200
Binder-USA
7/8" Connecting cable male angled connector - female angled connector, Contacts: 4+PE, unshielded, moulded on the cable, IP68, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7/8" Connecting cable male angled connector - female angled connector, Contacts: 4+PE, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 1.50mm², 2 m
Search Keywords: 7717341727500050200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-1734-1727-50005-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$44.00
5
$39.26
10
$38.09
25
$36.99
50
$34.96
100
$34.03
250 +
$33.58
Click for Quote
Log in
to unlock special pricing