- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 77-1734-1727-50003-0500
77-1734-1727-50003-0500
Binder-USA
7/8" Connecting cable male angled connector - female angled connector, Contacts: 2+PE, unshielded, moulded on the cable, IP68, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7/8" Connecting cable male angled connector - female angled connector, Contacts: 2+PE, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 1.50mm², 5 m
Search Keywords: 7717341727500030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-1734-1727-50003-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$48.93
5
$43.66
10
$42.36
25
$41.13
50
$38.88
100
$37.84
250 +
$37.34
Click for Quote
Log in
to unlock special pricing