- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 77-1730-1729-50004-0200
77-1730-1729-50004-0200
Binder-USA
7/8" Connecting cable male cable connector - female cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7/8" Connecting cable male cable connector - female cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 1.50mm², 2 m
Search Keywords: 7717301729500040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-1730-1729-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$40.43
5
$36.08
10
$35.99
25
$33.99
50
$32.12
100
$32.04
250 +
$30.86
Click for Quote
Log in
to unlock special pricing