- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 77-1730-1729-50003-0200
77-1730-1729-50003-0200
Binder-USA
7/8" Connecting cable male cable connector - female cable connector, Contacts: 2+PE, unshielded, moulded on the cable, IP68, U ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7/8" Connecting cable male cable connector - female cable connector, Contacts: 2+PE, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 1.50mm², 2 m
Search Keywords: 7717301729500030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-1730-1729-50003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$37.62
5
$33.57
10
$33.49
25
$31.62
50
$29.89
100
$29.82
250 +
$28.71
Click for Quote
Log in
to unlock special pricing