- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-0689-0000-50704-0200
77-0689-0000-50704-0200
Binder-USA
M12-S Male cable connector, Contacts: 3+PE, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-S Male cable connector, Contacts: 3+PE, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50mm², 2 m
Search Keywords: 7706890000507040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-0689-0000-50704-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$26.97
5
$25.23
10
$24.06
25
$23.34
50
$22.34
100
$21.42
250 +
$20.85
Click for Quote
Log in
to unlock special pricing