- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-0605-0000-50704-0200
77-0605-0000-50704-0200
Binder-USA
M12-A Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, PUR, black, 4 x 1.50mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, PUR, black, 4 x 1.50mm², 2 m
Search Keywords: 7706050000507040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-0605-0000-50704-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$24.22
5
$22.66
10
$21.62
25
$20.97
50
$20.36
100
$19.25
250 +
$18.73
Click for Quote
Log in
to unlock special pricing