- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 76-0532-1011-00008-0200
76-0532-1011-00008-0200
Binder-USA
M12-A Female panel mount connector, Contacts: 8, unshielded, single wires, IP68/IP69K, UL, PG 9, front fastened
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female panel mount connector, Contacts: 8, unshielded, single wires, IP68/IP69K, UL, PG 9, front fastened
Search Keywords: 7605321011000080200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:76-0532-1011-00008-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$44.48
5
$40.41
10
$36.56
25
$34.20
50
$31.05
100
$29.38
250 +
$28.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT