- Home ›
- All Products›
- 70-4433-246-04
70-4433-246-04
Binder-USA
M12-B Male panel mount connector, Contacts: 2, shielded, with cable assembled, IP68, M16x1.5, Profibus, PUR, violet, 1 x 2 x 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Male panel mount connector, Contacts: 2, shielded, with cable assembled, IP68, M16x1.5, Profibus, PUR, violet, 1 x 2 x 0.25mm², 0.5 m
Search Keywords: 70443324604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:70-4433-246-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$31.90
5
$29.84
10
$28.46
25
$27.61
50
$26.43
100
$25.34
250 +
$24.67
Click for Quote
Log in
to unlock special pricing