- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 09-3418-86-03
Available Replacements
Binder-USA
09-3418-86-03
M8 Female Panel Mount Connector - 3 Contacts - 4A 60V - Unshielded - Single Wires - M10x0.75 - Front Fastened - IP67.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
M8 Female Panel Mount Connector - 3 Contacts - 4A 60V - Unshielded - Single Wires - M10x0.75 - Front Fastened - IP67.
Search Keywords: 0934188603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:09-3418-86-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 09-3418-86-03 discontinued?
Yes, 09-3418-86-03 from Binder-Usa is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 09-3418-86-03?
The recommended replacement for 09-3418-86-03 is 76-6618-1111-00003-0200 from Binder-USA, available from OnlineComponents.com.
Is 09-3418-86-03 RoHS compliant?
Yes, 09-3418-86-03 is RoHS compliant.
What is the lead time for 09-3418-86-03?
The standard lead time for 09-3418-86-03 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.