- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PS30-10PC3BR1K
PS30-10PC3BR1K
BI Technologies/TT Electronics
Res POT 1K Ohm 20% 0.2W(1/5W) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res POT 1K Ohm 20% 0.2W(1/5W) Pin Thru-Hole
Search Keywords: PS3010PC3BR1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:PS30-10PC3BR1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Dimension:mm11440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,083
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1125
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.96
250
$1.34
500
$1.30
1,125
$1.25
2,250
$1.24
3,375
$1.22
4,500 +
$1.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments