- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P260S-D1AS3CB5K
P260S-D1AS3CB5K
BI Technologies/TT Electronics
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (38.8 X 13.3 X 12.7mm) Pin Panel Mount/Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (38.8 X 13.3 X 12.7mm) Pin Panel Mount/Through Hole Box/Tray
Search Keywords: P260SD1AS3CB5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P260S-D1AS3CB5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Mounting:Panel Mount/Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:5 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:N/A
-
Dimension:38.8 x 13.3 x 12.711440mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:Yes11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,635
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
420
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$13.43
100
$8.67
250
$8.31
420
$8.23
840
$8.15
1,260
$8.07
1,680 +
$7.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT