- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P260P-D2BF3CA50K
P260P-D2BF3CA50K
BI Technologies/TT Electronics
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (38.8 X 12.7 X 13.3mm) Pin Panel Mount/Through Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (38.8 X 12.7 X 13.3mm) Pin Panel Mount/Through Hole
Search Keywords: P260PD2BF3CA50K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P260P-D2BF3CA50K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
840 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:50 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:38.8 x 12.7 x 13.3 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
210
$22.25
420
$11.74
630
$8.08
840 +
$7.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments