- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P170S-FC20BR10K
P170S-FC20BR10K
BI Technologies/TT Electronics
Res Conductive Plastic POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (31 X 23.3 X 21.75mm) Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res Conductive Plastic POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (31 X 23.3 X 21.75mm) Solder Lug Panel Mount
Search Keywords: P170SFC20BR10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P170S-FC20BR10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
630 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.1 (1/10) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:31 x 23.3 x 21.75 mm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Ships today, if you order in
Minimum Order Quantity:
25
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
25
$3.100
100
$2.082
250
$1.750
630
$1.609
1,260
$1.526
2,520
$1.495
5,040
$1.368
7,560 +
$1.362
Click for Quote
Log in
to unlock special pricing