- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P160KN2-4QC20B10K
P160KN2-4QC20B10K
BI Technologies/TT Electronics
Res Conductive Plastic POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (29.5 X 17 X 26.5mm) Pin Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res Conductive Plastic POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (29.5 X 17 X 26.5mm) Pin Panel Mount/Through Hole
Search Keywords: P160KN24QC20B10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P160KN2-4QC20B10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
990 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:29.5 x 17 x 26.5 mm
-
Operating Temperature:-20 to 70 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,793
Can Ship immediately
Minimum Order Quantity:
25
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.262
250
$1.015
990
$0.878
1,980
$0.874
2,970
$0.852
5,940
$0.789
7,920
$0.785
10,890 +
$0.781
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments