Image is representational - see mfr. specs

Res Conductive Plastic POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (16.1 X 17.7 X 23.5mm) Pin Bracket Mount/Through H ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Res Conductive Plastic POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (16.1 X 17.7 X 23.5mm) Pin Bracket Mount/Through Hole Box/Tray
Search Keywords: P140KHF20BR5K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    P140KH-F20BR5K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Mounting:
    Bracket Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.05 (1/20) W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    16.1 x 17.7 x 23.5 mm
  • Operating Temperature:
    -20 to 70 °C
  • Switch Option:
    No
  • Number of Elements:
    2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,432
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
32 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.1200
250
$0.8874
500
$0.8405
1,000
$0.7997
1,400
$0.7752
2,800
$0.7538
4,200
$0.7507
5,600 +
$0.6844
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!