- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P120KGP-Y35BR50K
P120KGP-Y35BR50K
BI Technologies/TT Electronics
Res Conductive Plastic POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (14.2 X 16.35 X 39.4mm) Pin Bracket Mount/Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res Conductive Plastic POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (14.2 X 16.35 X 39.4mm) Pin Bracket Mount/Through Hole Box/Tray
Search Keywords: P120KGPY35BR50K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P120KGP-Y35BR50K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:14.2 x 16.35 x 39.4 mm
-
Operating Temperature:-20 to 70 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
32 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1,500
$1.666
3,000
$0.882
4,500
$0.621
6,000 +
$0.608
Click for Quote
Log in
to unlock special pricing